Texas Instruments TPD2E001DRSR

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin WSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage11 V
Capacitance1.5 pF
Clamping Voltage25 V
DirectionUnidirectional
Element ConfigurationDual
ESD ProtectionYes
InterfaceEthernet, LVDS, USB
Leakage Current1 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Reverse Leakage Current1 nA
Min Breakdown Voltage11 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage5.5 V
PackagingDigi-Reel®
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Dimensions
Depth3 mm
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E001DRSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet11 pages16 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet20 pages12 years ago
Datasheet21 pages11 years ago
Datasheet20 pages12 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet24 pages8 years ago
Newark
Datasheet24 pages7 years ago
Datasheet17 pages14 years ago
Augswan
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages2 years ago
Upverter
Datasheet27 pages3 years ago
iiiC
Datasheet21 pages11 years ago

Inventory History

3 month trend:
-5.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPD2E001DRSR provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin WSON EP T/R
LOW-CAPACITANCE 2-CHANNEL PLUS/MINUS 15-KV ESD PROTECTION ARRAY FOR HIGH-SPEED DATA INTERFACE Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Ic, Diode Array Esd-Prot 2Ch 6Son; Clamping Voltage Vc Max:-; Diode Case Style:Son; No. Of Pins:6Pins; Operating Voltage:950Mv; Power Dissipation Pd:-; Product Range:Tpd2E Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E001DRSR
IC, DIODE ARRAY ESD-PROT 2CH 6SON; Tension de blocage Max. Vc: -; Type de boîtier de diode: SON; Nombre de broches: 6Broche(s); Tension de fonctionnement: 950mV; Dissipation de puissance Pd: -; Gamme de produit: TPD2E Series;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E001DRSR .
  • TPD2E001DRSR.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage11 V
Capacitance1.5 pF
Clamping Voltage25 V
DirectionUnidirectional
Element ConfigurationDual
ESD ProtectionYes
InterfaceEthernet, LVDS, USB
Leakage Current1 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Reverse Leakage Current1 nA
Min Breakdown Voltage11 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage5.5 V
PackagingDigi-Reel®
Power Line ProtectionYes
Reverse Standoff Voltage5.5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Dimensions
Depth3 mm
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E001DRSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet11 pages16 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet20 pages12 years ago
Datasheet21 pages11 years ago
Datasheet20 pages12 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet24 pages8 years ago
Newark
Datasheet24 pages7 years ago
Datasheet17 pages14 years ago
Augswan
Datasheet27 pages1 year ago
LCSC
Datasheet27 pages2 years ago
Upverter
Datasheet27 pages3 years ago
iiiC
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago