📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Traco Power TPC 030-105

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 56.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TPC 030-105.

IHS

Datasheet4 pages1 year ago

Sager Power Systems

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+391%

CAD Models

Download Traco Power TPC 030-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of Traco Power TPC 030-105 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
POWER SUPPLY, AC-DC,5V,4A,85-264V IN, ENCLOSED, DIN RAIL, INDUSTRIAL,20W, TPC SERIES
30 Watt AC/DC power supply, industrial, 85-264 VAC input, slim plastic housing, robust design, DIN-Rail
Traco Power
AC/DC Power Supply Single-OUT 5V 4A 20W 8-Pin
5Vdc 4A, 5 Volt DIN Rail Power Supply No Load Power Cons.
TracoPower TPC 030-105 DIN Rail Power Supply 5V 4A
Power supply, 5 to 6 VDC, 4 A, 20 W, TPC 030-105
DIN Rail Power Supply, 5V, 4A, 20W, Adjustable
DIN-rail PSU 8 -264 VAC,90-375 VDC,20W
Ac/Dc Din Rail Power Supply, Industrial, Adjustable, Fixed, 85 V, 264 V, 20 W, 5 V, 4 A Rohs Compliant: Yes |Traco Power TPC 030-105
POWER SUPPLY, AC/DC, 4A, 5V, 20W; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 5VDC; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPC030-105