Fluke TP165X

TP165X Test Probe With Remote Button, For 1500 And 1650 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MountCable
Technical
Connector Type APlug
Voltage Rating1 kV
Dimensions
Cable Length1.5748 m

Documents

Download datasheets and manufacturer documentation for Fluke TP165X.

Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet72 pages17 years ago

Inventory History

3 month trend:
-42.32%

Engineering Resources

View Evaluation kits and Reference designs for Fluke TP165X.

Descriptions

Descriptions of Fluke TP165X provided by its distributors.

TP165X Test Probe With Remote Button, For 1500 And 1650 Series
Fluke Toebehoren voor meet- en testinstru FUSED - 2107742
Cable Assembly Remote Control Slim Probe Test Button
Probe Type = Needle / Connector Colour = Black, Red
Accessories REMOTE TEST PROBE
French Electronic Distributor since 1988
Probe Remote Control 62.00 in. Length
Probe kit, 1 kV, black/red, TP165X
PROBE AND LEAD, FLUKE TP165X; Accessory Type: Remote Control Probe; For Use With: Fluke 1650 & 1650B Series Multifunction Installation Testers; Product Range: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • FLUKE NETWORKS
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • DANAHER - FLUKE
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2107742
  • FLUKE TP165X
  • FLUKE-TP165X
  • TP165X.

Technical Specifications

Physical
ColorRed
MountCable
Technical
Connector Type APlug
Voltage Rating1 kV
Dimensions
Cable Length1.5748 m

Documents

Download datasheets and manufacturer documentation for Fluke TP165X.

Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet72 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant