The Pulse
API
BOM Tool
Sign In
Electronic Parts
Integrated Circuits (ICs)
Discrete Semiconductors
Passive Components
Electromechanical
Connectors
Test Equipment
Tools and Supplies
Sensors
Optoelectronics
Circuit Protection
Power Products
Cables and Wire
Machining
Industrial Control
Clock and Timing
Clock Buffers, Drivers
Clock Generators, PLLs, Frequency Synthesizers
Real Time Clocks
Timers and Oscillators
Data Converter ICs
Analog to Digital Converters (ADCs)
Digital Potentiometers
Digital to Analog Converters (DACs)
Touch Screen Controllers
Embedded Processors and Controllers
CPLDs - Complex Programming Logic Devices
DSPs - Digital Signal Processors
FPGAs - Field Programmable Gate Arrays
Microcontrollers
Microprocessors
Single Board Computers (SBCs)
Interface ICs
CODECs
Ethernet Interface ICs
RS-232 / RS-422 / RS-485 Interface ICs
UART Interface ICs
USB Interface ICs
Linear ICs
Amplifiers - Audio
Amplifiers - Op Amps, Buffer, Instrumentation
Comparators
Logic ICs
Buffers, Drivers and Transceivers
Counters
Decoders and Multiplexers
Latches and Flip Flops
Logic Gates
Shift Registers
Voltage Level Shifters
Memory
EEPROM
FIFO
Flash
RAM
Power Management ICs
Battery Management
Gate Drivers
Hot Swap Controllers
LED Drivers
Motor Drivers
Voltage References
Voltage Regulators - Linear
Voltage Regulators - Switching
Voltage Supervisors
RF Semiconductors and Devices
RF Amplifiers
RF Antennas
RF Mixers
RF Receivers, Transceivers
Diodes
Rectifier Diodes
Schottky Diodes
Zener Diodes
Thyristors
DIACs, SIDACs
SCRs
TRIACs
Transistors
BJTs
IGBTs
JFETs
MOSFETs
Capacitors
Aluminum Electrolytic Capacitors
Capacitor Arrays
Capacitor Kits
Ceramic Capacitors
Film Capacitors
Mica Capacitors
Polymer Capacitors
Tantalum Capacitors
Trimmer / Variable Capacitors
Crystals and Oscillators
Crystals
Oscillators
Resonators
EMI / RFI Components
Common Mode Chokes
Ferrite Beads and Chips
Inductors
Fixed Inductors
Inductor Kits
Variable Inductors
Resistors
Chip SMD Resistors
Resistor Arrays
Resistor Kits
Thermistors
Through-Hole Resistors
Variable Resistors and Potentiometers
Wirewound Resistors
Transformers
Audio Products
Buzzers
Microphones
Speakers
Motors and Drives
AC, DC and Servo Motors
Motor Drives
Stepper Motors
Relays
Power Relays
Signal Relays
Solid State Relays
Time Delay Relays
Switches
DIP Switches
Encoders
Keylock Switches
Pushbutton Switches
Rocker Switches
Rotary Switches
Slide Switches
Snap Action / Limit Switches
Switch Accessories
Tactile Switches
Toggle Switches
Thermal Management
Fans and Blowers
Heat Sinks
Audio / Video Connectors
Automotive Connectors
Backplane Connectors
DIN 41612 Connectors
Hard Metric Connectors
Board to Board Connectors
Card Edge Connectors
Circular Connectors
D-Sub Connectors
FFC / FPC
Fiber Optic Connectors
Headers and Wire Housings
IC and Component Sockets
Memory Connectors
Modular / Ethernet Connectors
Photovoltaic / Solar Connectors
Power Connectors
RF / Coaxial Connectors
Terminal Blocks
Terminals
USB Connectors
Benchtop Power Supplies
Function Generators
Multimeters
Oscilloscopes
Spectrum Analyzers
Test Probes, Leads and Clips
Thermometers
Anti-Static Control
Chemicals
Enclosures
Flashlights
Hand Tools
Drills
Hammers
Heat Guns
Knives and Blades
Micrometers
Pliers and Tweezers
Screw and Nut Drivers
Wrenches
Hardware, Fasteners
Anchors
Screws and Fasteners
Spacers, Standoffs
Thread Inserts
Washers
Prototype Boards and Breadboards
Raw Materials
Soldering Supplies and Tools
Storage Bins
Wire Crimpers and Strippers
Current Sensors
Flow Sensors
Magnetic Sensors
Motion Sensors
Accelerometers
Gyroscopes
Inertial Measurement Units (IMUs)
Optical Sensors
Photodiodes
Photoelectric Sensors
Phototransistor
Pressure Sensors
Proximity Sensors
Temperature and Humidity Sensors
Displays
LCD, OLED, Graphic Displays
LED Displays
Fiber Optics
LEDs
Lamps
Laser Products
Optocouplers
Circuit Breakers
ESD and Circuit Protection ICs
Fuse Holders
Fuses
PTC Resettable Fuses
TVS Diodes
Varistors
Batteries and Accessories
DC to AC Inverters
Power Supply Modules
Board Mount Modules
Off-Board Modules
Wall Adapters
Surge Protectors
Uninterruptible Power Supply (UPS)
Audio / Video Cables
Bulk Hook-up Wire
Bulk Multiple Conductor Cables
Coaxial / RF Cable Assemblies
D-Sub Cables
Ethernet Cables
FFC / FPC Cables
Fiber Optic Cables
Flat Ribbon Cables
USB Cables
Wire Protection and Management
Cable Markers
Cable Ties
Heat Shrink Tubing
Non-Heat Shrink Tubing and Sleeves
Wire Ducting
Indexable Inserts
Milling Inserts
Parting and Grooving Inserts
Threading Inserts
Turning Inserts
Indexable Tools
Machine Cutting Tools
Countersinks and Center Reamers
Grooving Tools
Jobber Length Drill Bits
Routing End Mills
Screw Machine Length Drill Bits
Solid Boring Bars
Taper Length Drill Bits
Taps
Thread Mills
Machine Fluids
Machine Tool Accessories
Collets
Drill Bushings
Hand Knobs and Wheels
Machinery
Hydraulics
Panel Meters
Pneumatics
Programmable Logic Controllers (PLC)
Temperature Controllers
Manufacturers
Distributors
Electronic Parts
Electromechanical Components
Audio Products
Distributor links are sponsored
Share
DB Unlimited TP124005-2
High Temp Piezo Transducer; Resonant Frequency: 4000Hz; Rated Voltage: 5V; SPL @ 10cm: 75dBA
$ 0.429
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
Currency:
$
See all price breaks
Distributor
SKU
Stock
MOQ
Pkg
1
10
100
1,000
10,000
DigiKey
2
2104-TP124005-2CT-ND
1,705
1
Cut Tape
0.780
0.649
0.533
0.495
0.495
23h
Mouser
497-TP124005-2
1,775
1
Bulk
0.780
0.649
0.532
0.429
0.406
3d
Symmetry Electronics
TP124005-2
0
0.780
0.730
0.480
0.380
0.380
1d
QUARKTWIN TECHNOLOGY LTD
TP124005-2
Contact
0.702
0.632
0.569
0.461
0.415
>1wk
Chipdigger
TP124005-2
Contact
1
0.679
0.665
0.645
0.624
0.597
1d
Technical Specifications
Technical
Schedule B
8531800040
Show All
Inventory History
3 month trend: -2.62%
CAD Models
Download symbol, footprint, and 3D STEP
Alternate Parts
0 parts available
Inventory History
3 month
1 year
Sign in or create a free account to access 1 year trend
3 month trend:
-2.62%
Powered by
Engineering Resources
View Evaluation kits and Reference designs for DB Unlimited TP124005-2.
Descriptions
Descriptions of DB Unlimited TP124005-2 provided by its distributors.
High Temp Piezo Transducer; Resonant Frequency: 4000Hz; Rated Voltage: 5V; SPL @ 10cm: 75dBA
Symmetry Electronics
Audio Transducer Piezo 1V 30V 10mA 5V 80dBA Through Hole Pin
Arrow.cn
BUZZER PIEZO 5V 12.2MM TH
DigiKey
PIEZO TRANSDUCER
Fly-Wing Technology
Inventory History
3 month trend: -2.62%
CAD Models
Download symbol, footprint, and 3D STEP
Alternate Parts
0 parts available
Technical Specifications
Technical
Schedule B
8531800040
Show All
Talk to Us!