Power Integrations TOP249FN

AC-DC Power Conversion - TOPSwitch-GX 180 W 85-265 VAC 250 W 230 VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-262-7
Technical
Breakdown Voltage700 V
Max Duty Cycle83 %
Max Operating Temperature150 °C
Max Power Dissipation250 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current2.2 mA
Output Voltage12 V
Switching Frequency132 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP249FN.

Augswan
Datasheet52 pages18 years ago
iiiC
Datasheet52 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TOP249FN.

Descriptions

Descriptions of Power Integrations TOP249FN provided by its distributors.

AC-DC Power Conversion - TOPSwitch-GX 180 W 85-265 VAC 250 W 230 VAC
Off Line Switcher 6-Pin(6+Tab) TO-262-C
IC OFFLINE SW FLYBACK TO262-7C

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageTO-262-7
Technical
Breakdown Voltage700 V
Max Duty Cycle83 %
Max Operating Temperature150 °C
Max Power Dissipation250 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current2.2 mA
Output Voltage12 V
Switching Frequency132 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP249FN.

Augswan
Datasheet52 pages18 years ago
iiiC
Datasheet52 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant