Power Integrations TOP223PN

Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Breakdown Voltage700 V
Frequency100 kHz
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation25 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Input Voltage265 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output Current250 µA
Output Voltage5.7 V
Power Rating25 W
Switching Frequency100 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223PN.

element14 APAC
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Newark
Datasheet20 pages8 years ago
Newchip Electronics Limited
Datasheet50 pages10 years ago
iiiC
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+7.24%

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TOP223PN.

Related Parts

Descriptions

Descriptions of Power Integrations TOP223PN provided by its distributors.

Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-PDIP
AC to DC Switching Converter Off-Line Switcher 5V 110kHz 8-Pin PDIP
TOP223 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - DIP-8
IC, PWM SWITCH, 36V, DIP-8; Input Voltage AC Min: 85VAC; Input Voltage AC Max: 265VAC; AC / DC Converter Case Style: DIP; No. of Pins: 8Pins; Power Rating: 25W; Topology: Boost, Buck, Flyback, Forward; Operating Temperature Mi

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Breakdown Voltage700 V
Frequency100 kHz
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation25 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Input Voltage265 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output Current250 µA
Output Voltage5.7 V
Power Rating25 W
Switching Frequency100 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223PN.

element14 APAC
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Newark
Datasheet20 pages8 years ago
Newchip Electronics Limited
Datasheet50 pages10 years ago
iiiC
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant