Power Integrations TOP223P

IC Reg Buck Prog 50MA 14VQFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation25 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Output Current100 mA
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223P.

Component Distributors Inc.
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.84
$ 1.84
Stock
54,608
171,716
171,716
Authorized Distributors
0
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TOP223P.

Descriptions

Descriptions of Power Integrations TOP223P provided by its distributors.

IC REG BUCK PROG 50MA 14VQFN
AC-DC Power Conversion - TOPSwitch-II 15W 85-265 VAC 25W100/115/230 VAC
15 W (85-265 VAC) 25 W (100/115/230 VAC)
IC OFFLINE SWIT PWM OCP HV 8DIP
IC OFFLINE SWITCH MULT TOP 8DIP
French Electronic Distributor since 1988

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation25 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Output Current100 mA
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223P.

Component Distributors Inc.
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant