Power Integrations TOP223GN

THREE-TERMINAL OFF-LINE PWM SWITCH Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PDSO8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation25 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223GN.

TME
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TOP223GN.

Related Parts

Descriptions

Descriptions of Power Integrations TOP223GN provided by its distributors.

THREE-TERMINAL OFF-LINE PWM SWITCH Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PDSO8
AC-DC Power Conversion - TOPSwitch-II 15W 85-265 VAC 25W100/115/230 VAC
Power Switch Switching 0.1A 8-Pin SMD
IC ADC 12BIT 65MSPS DUAL 64-TQFP
15 W (85-265 VAC) 25 W (100/115/230 VAC)
IC OFFLINE SWIT PWM OCP HV 8SMD
IC OFFLINE SWITCH MULT TOP 8SMD

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation25 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223GN.

TME
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant