Power Integrations TOP221YN

AC to DC Switching Converter Off-Line Switcher 5V 110kHz 3-Pin(3+Tab) TO-220
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Breakdown Voltage700 V
Frequency100 kHz
Max Duty Cycle70 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Max Output Current25 mA
Max Power Dissipation12 W
Max Supply Voltage36 V
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output Current25 mA
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP221YN.

element14 APAC
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages22 years ago

Inventory History

3 month trend:
-5.71%

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TOP221YN.

Descriptions

Descriptions of Power Integrations TOP221YN provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 5V 110kHz 3-Pin(3+Tab) TO-220
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz TO-220-3
TOP221 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - TO-220-3
IC, PWM SWITCH, TO-220-3, 221; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 221; Controller IC Case Style: TO-220; Frequency: 100kHz; I
; Output Current Max:25mA; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Breakdown Voltage700 V
Frequency100 kHz
Max Duty Cycle70 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Max Output Current25 mA
Max Power Dissipation12 W
Max Supply Voltage36 V
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Number of Outputs1
Output Current25 mA
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP221YN.

element14 APAC
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
iiiC
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant