Traco Power TOP 100-124

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
$ 76.055
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TOP 100-124.

Sager Power Systems

Datasheet4 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+39.45%

CAD Models

Download Traco Power TOP 100-124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
Mean WellDR-100-24
POWER SUPPLY, 24VDC, 4.2A, 1PH, 100W SWITCHER, 88-264VAC, DIN MOUNT 93mmHx100mmWx56mmD
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin
TDK-LambdaCSS65-24
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin

Descriptions

Descriptions of Traco Power TOP 100-124 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
AC/DC Power Supply Single-OUT 24V 4.2A 100W 8-Pin
Open frame switching power supply, 24 VDC, 4.2 A, 100 W, TOP 100-124
100 Watt AC/DC power supply, industrial, 85-264 VAC input, 3000 VAC isolation, open frame, chassis mount 4" x 2"
Traco Power
24Vdc 4.2A, 24 Volt 2x4" Power Supply Open Frame
100W AC/DC POWER SUPPLY IN A CHASSIS MOUNT OPEN FRAME
Switched-Mode Power Supply 100W 24V 4.2A
Open Frame Power Supply, Adjustable, Fixed, 90 V, 264 V, 100 W, 24 V, 4.2 A Rohs Compliant: Yes |Traco Power TOP 100-124
PSU, OPEN FRAME, 100W, 24V/4A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 100W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Volt

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TOP100-124