Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Future Electronics | 8166783 | 5,000 | 5K | Tape & Reel | ||||||||
New Yorker Electronics | TNPW060324R3BEEA | 0 | 5K | 19h | ||||||||
Avnet | TNPW060324R3BEEA | 0 | 5K | 5d | ||||||||
NAC Semi | TNPW060324R3BEEA | 10,000 | 5K | 6h | ||||||||
QUARKTWIN TECHNOLOGY LTD | TNPW060324R3BEEA | Contact | >1wk |
Download Vishay TNPW060324R3BEEA symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of Vishay TNPW060324R3BEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: