Vishay TNPV1206499KBEEN

SMD Chip Resistor, 499 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance499 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPV1206499KBEEN.

Newark
Datasheet11 pages8 years ago
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages9 years ago

Inventory History

3 month trend:
+46.12%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPV1206499KBEEN.

Related Parts

Descriptions

Descriptions of Vishay TNPV1206499KBEEN provided by its distributors.

SMD Chip Resistor, 499 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Res Thin Film 1206 499KOhm 0.1% 1/4W 25ppm/°C Molded SMD Paper T/R
Avnet Japan
VISHAY - TNPV1206499KBEEN - RES, 499K, 0.1%, 0.25W, 1206, THIN FILM
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Tnpv Series, 499 Kohm, 250 Mw, 0.1%, 700 V Rohs Compliant: Yes |Vishay TNPV1206499KBEEN
RES, 499K, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 499kohm; Product Range: TNPV e3 Series; Voltage Rating: 700V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance499 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating700 V
Voltage Rating (DC)700 V
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPV1206499KBEEN.

Newark
Datasheet11 pages8 years ago
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago