Texas Instruments TMS320LC203PZ

MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 70C 1.1kB 40MHz 14mm
In Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Frequency40 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
RAM Size1.1 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LC203PZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet84 pages10 years ago
Datasheet84 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet34 pages25 years ago
Arrow Electronics
Datasheet84 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320LC203PZ.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320LC203PZ provided by its distributors.

MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 70C 1.1kB 40MHz 14mm
Digital Signal Processor 100-LQFP
16-BIT 40.96 MHz OTHER DSP PQFP100
DSP, 16-EXT BIT, 40.96MHZ, CMOS,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Frequency40 MHz
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
RAM Size1.1 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LC203PZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet84 pages10 years ago
Datasheet84 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet34 pages25 years ago
Arrow Electronics
Datasheet84 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago