Texas Instruments TMS320F28069PZPS

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Number of Pins100
Technical
Data Bus Width32 b
Frequency90 MHz
InterfaceCAN, I2C, SCI, SPI, UART, USART, USB
Max Frequency90 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of GPIO54
Number of I2C Channels1
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels19
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels2
Number of USB Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size50 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length14 mm
Thickness1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069PZPS.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages1 year ago
Datasheet177 pages9 years ago
Datasheet177 pages9 years ago
Datasheet173 pages11 years ago
Datasheet173 pages11 years ago
Datasheet173 pages11 years ago
Datasheet173 pages11 years ago
Datasheet176 pages11 years ago
Datasheet176 pages11 years ago
Datasheet173 pages11 years ago
Datasheet172 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet173 pages12 years ago
Datasheet172 pages12 years ago
Newark
Datasheet179 pages6 years ago
Datasheet174 pages10 years ago
Datasheet173 pages10 years ago
Datasheet177 pages9 years ago
Farnell
Datasheet177 pages7 years ago
element14 APAC
Datasheet177 pages9 years ago
Datasheet176 pages8 years ago
SHENGYU ELECTRONICS
Datasheet189 pages1 year ago
Arrow.cn
Datasheet169 pages7 years ago
Upverter
Datasheet173 pages12 years ago

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 12.041
$ 11.985
$ 11.985
Stock
464,084
388,872
388,872
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
90 MHz
80 MHz
80 MHz
Number of I/Os
54
54
54
Interface
CAN, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
128 kB
128 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F28069PZPS provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125
MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin HTQFP EP Tray
TEXAS INSTRUMENTS INA2128U Instrument Amplifier, 2, 50 V, 4 V/s, 1.3 MHz,2.25V to18V, SOIC
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP100
90MHz 54 HTQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MCU, 32BIT, C2000, 90MHZ, HTQFP-100; Gamme de produit: Piccolo (C2000) Family TMS320F2806x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 90MHz; Taille de mémoire programme: 256K
Product Range:32-Bit Digital Signal Controllers; Architecture:c2000; No. Of Bits:32Bit; Cpu Speed:90Mhz; Program Memory Size:256Kb; Ram Memory Size:100Kb; No. Of Pins:100Pins; Mcu Case Style:htqfp; No. Of I/o S:54I/o S Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28069PZPS .
  • TMS320F28069PZPS.

Technical Specifications

Physical
Number of Pins100
Technical
Data Bus Width32 b
Frequency90 MHz
InterfaceCAN, I2C, SCI, SPI, UART, USART, USB
Max Frequency90 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of GPIO54
Number of I2C Channels1
Number of I/Os54
Number of Programmable I/O54
Number of PWM Channels19
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels2
Number of USB Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size50 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length14 mm
Thickness1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069PZPS.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages1 year ago
Datasheet177 pages9 years ago
Datasheet177 pages9 years ago
Datasheet173 pages11 years ago
Datasheet173 pages11 years ago
Datasheet173 pages11 years ago
Datasheet173 pages11 years ago
Datasheet176 pages11 years ago
Datasheet176 pages11 years ago
Datasheet173 pages11 years ago
Datasheet172 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet173 pages12 years ago
Datasheet172 pages12 years ago
Newark
Datasheet179 pages6 years ago
Datasheet174 pages10 years ago
Datasheet173 pages10 years ago
Datasheet177 pages9 years ago
Farnell
Datasheet177 pages7 years ago
element14 APAC
Datasheet177 pages9 years ago
Datasheet176 pages8 years ago
SHENGYU ELECTRONICS
Datasheet189 pages1 year ago
Arrow.cn
Datasheet169 pages7 years ago
Upverter
Datasheet173 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago