Texas Instruments TMS320F28055PNT

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA, PGAs 80-LQFP -40 to 105
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Data Bus Width32 b
Frequency60 MHz
InterfaceCAN, I2C, SCI, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of I/Os42
Number of Programmable I/O1
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size20 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28055PNT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet150 pages9 years ago
Datasheet146 pages11 years ago
Datasheet143 pages11 years ago
Technical Drawing2 pages24 years ago
Augswan
Datasheet154 pages1 year ago
SHENGYU ELECTRONICS
Datasheet152 pages1 year ago
Farnell
Datasheet143 pages11 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 6.918
$ 3.428
$ 3.428
Stock
367,044
247,654
247,654
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
42
42
42
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
64 kB
64 kB
Min Supply Voltage
2.97 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28055PNT.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F28055PNT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA, PGAs 80-LQFP -40 to 105
MCU 32-bit Piccolo F2805x C28x RISC 128KB Flash 3.3V 80-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
IC, MCU, PICCOLO, 128K FLASH, 80LQFP; Controller Family/Series:Piccolo - TMS320F280xx; Core Size:32bit; No. of I/O's:42; Supply Voltage Range:2.97V to 3.63V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:64KB; RAM Memory Size:10KB; CPU Speed:60MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DAC, Comparator, POR; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Data Bus Width32 b
Frequency60 MHz
InterfaceCAN, I2C, SCI, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of I/Os42
Number of Programmable I/O1
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size20 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28055PNT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet150 pages9 years ago
Datasheet146 pages11 years ago
Datasheet143 pages11 years ago
Technical Drawing2 pages24 years ago
Augswan
Datasheet154 pages1 year ago
SHENGYU ELECTRONICS
Datasheet152 pages1 year ago
Farnell
Datasheet143 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago