Texas Instruments TMS320F28035PNQ

Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 80-LQFP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Data Bus Width32 b
Frequency60 MHz
InterfaceCAN, I2C, LIN, SCI, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.995 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current50 µA
Number of I/Os45
Number of Programmable I/O45
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size20 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PNQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet157 pages11 years ago
Datasheet158 pages11 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet159 pages12 years ago
Datasheet159 pages12 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet160 pages7 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet157 pages8 years ago
Newark
Datasheet157 pages8 years ago
iiiC
Datasheet157 pages11 years ago
Arrow Electronics
Datasheet159 pages12 years ago

Inventory History

3 month trend:
+4.21%

Alternate Parts

Price @ 1000
$ 9.22
$ 7.409
$ 7.409
Stock
400,838
612,614
612,614
Authorized Distributors
3
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
45
45
45
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.995 V
1.995 V
1.995 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F28035PNQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 80-LQFP -40 to 125
C28x series Microcontroller IC 32-Bit Single-Core 60MHz 128KB (64K x 16) FLASH 80-LQFP (12x12)
MCU 32-bit Piccolo F2803x C28x RISC 128KB Flash 1.8V/3.3V 80-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
MCU, 32BIT, C2000, 60MHZ, LQFP-80; Gamme de produit: Piccolo (C2000) Family TMS320F2803x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 60MHz; Taille de mémoire programme: 128KB;
Mcu, 32Bit, C2000, 60Mhz, Lqfp-80; Product Range:Piccolo (C2000) Family Tms320F2803X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:128Kb; Ram Memory Size:20Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28035PNQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28035PNQ .

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Technical
Data Bus Width32 b
Frequency60 MHz
InterfaceCAN, I2C, LIN, SCI, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature105 °C
Max Supply Voltage1.995 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current50 µA
Number of I/Os45
Number of Programmable I/O45
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size20 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PNQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet157 pages11 years ago
Datasheet158 pages11 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet159 pages12 years ago
Datasheet159 pages12 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet160 pages7 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet157 pages8 years ago
Newark
Datasheet157 pages8 years ago
iiiC
Datasheet157 pages11 years ago
Arrow Electronics
Datasheet159 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago