📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TMS320C54V90BGGU

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 14.7456MHz, CMOS, PBGA144
$ 12.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C54V90BGGU.

Texas Instruments

Datasheet88 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages15 years ago
Datasheet2 pages23 years ago
Technical Drawing2 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C54V90BGGU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320VC5409AZGU12
TMS320C54x MULTIPLE Surface Mount Fixed Point DSP -40C~100C TC 64kB 120MHz 319.499126mg
Texas InstrumentsTMS320VC5409AGGU12
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PBGA144
Texas InstrumentsTMS320VC5407GGU
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 80kB 120MHz 325.906118mg

Descriptions

Descriptions of Texas Instruments TMS320C54V90BGGU provided by its distributors.

Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 14.7456MHz, CMOS, PBGA144
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP 0C~100C TC 80kB 117MHz 325.906118mg
TMS320C54x Surface Mount Fixed Point Non-RoHS Compliant DSP 0C~100C TC ROM (256kB) 117MHz 1.50V
DSP (DSP Only) for Embedded V90 Modem Solution [Not Recommended For New Designs (NRND)] 144-BGA MICROSTAR
DSP Fixed-Point 16-Bit 117.96MIPS 144-Pin BGA MICROSTAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.