TE Connectivity / Raychem TMS-SCE-1/8-2.0-9

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPO, Polyolefin
Case/PackageRadial
ColorWhite
MaterialPolyolefin
Technical
Background ColorWhite
Max Operating Temperature275 °C
Min Operating Temperature-67 °C
Dimensions
Inside Diameter3.17 mm
Length50.8 mm
Wire/Cable Diameter2.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TMS-SCE-1/8-2.0-9.

TE Connectivity
Datasheet1 page9 years ago
Datasheet16 pages4 years ago
Datasheet17 pages5 years ago
Datasheet4 pages8 years ago
Datasheet5 pages2 years ago
Datasheet27 pages4 years ago
Instruction Sheet3 pages10 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet34 pages19 years ago
Datasheet85 pages16 years ago
Datasheet85 pages16 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Sager Electronics
Datasheet2 pages16 years ago
Datasheet85 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet19 pages11 years ago
Verical
Datasheet2 pages16 years ago
Farnell
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-18.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem TMS-SCE-1/8-2.0-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem TMS-SCE-1/8-2.0-9 provided by its distributors.

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack
TE CONNECTIVITY / RAYCHEM TMS-SCE-1/8-2.0-9 Wire Marker, TMS SCE Thin Wall, 3:1, 1.11 mm, 2.66 mm, 3.18mm x 50mm, TMS-SCE
Printable Tubing, Ladder, Military, 3:1 Shrink Ratio, White, Markers per Sleeve 1, Length 2 in [50 mm], 1.07 mm [.042 in] Recovered Inside, TMS-SCE
TMS-SCE-1/8-2.0-9 Printable Tubing Type: Ladder Printable Tubing Grade: Military Shrink Ratio: 3: 1 Primary Product Color: White Markers per Sleeve: 1 Ladder Military 3: 1 White | Tms-Sce Military Grade Sleeve | Part Number: TMS-SCE-1/8-2.0-9 | Internal Number: 8350110001 | Alias Number: 8-1196518-2 | TE Connectivity
High Spec Grade Heatshrink Marker; Series:TMS-SCE; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:3.18mm; I.D. Max Recovered:1.07mm; Shrink Tubing / Boot Colour:White; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Body Material:PO (Polyolefin); Cable Diameter Max:2.66mm; Cable Diameter Min:1.11mm; Colour:White; Fully Shrunk Diameter:1.07mm; Internal Diameter:3.18mm; Legend:Laser Printable; Length (Imperial):2"; Material:Flame Retarded Radiation-Crosslinked Heat-Shrinkable Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Pack Quantity:1; Shrink Temperature:85°C; Shrink Type:Heat; Unshrunk Diameter:3.18mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8350110001
  • TMS-SCE-1/8-2.0-9.
  • TMS-SCE1/8-2.0-9

Technical Specifications

Physical
Body MaterialPO, Polyolefin
Case/PackageRadial
ColorWhite
MaterialPolyolefin
Technical
Background ColorWhite
Max Operating Temperature275 °C
Min Operating Temperature-67 °C
Dimensions
Inside Diameter3.17 mm
Length50.8 mm
Wire/Cable Diameter2.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TMS-SCE-1/8-2.0-9.

TE Connectivity
Datasheet1 page9 years ago
Datasheet16 pages4 years ago
Datasheet17 pages5 years ago
Datasheet4 pages8 years ago
Datasheet5 pages2 years ago
Datasheet27 pages4 years ago
Instruction Sheet3 pages10 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet34 pages19 years ago
Datasheet85 pages16 years ago
Datasheet85 pages16 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Sager Electronics
Datasheet2 pages16 years ago
Datasheet85 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet19 pages11 years ago
Verical
Datasheet2 pages16 years ago
Farnell
Datasheet7 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
REACH SVHCNo SVHC
RoHSCompliant