📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TMS-149-01-S-D-RA

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 98 Contacts, Through Hole Right Angle
$ 9.235
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-149-01-S-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 98 Contacts, Through Hole Right Angle, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 98 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 98 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec TMS-149-01-S-D-RA provided by its distributors.

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 98 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 98 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
Header, 98 Contacts, 2 Rows, Through Hole, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:98Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-149-01-S-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS14901SDRA