Texas Instruments TMP235A4DBZR

±1.2°C 2.3V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-SOT-23 -40 to 150
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP235A4DBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

Upverter

Augswan

LCSC

Inventory History

3 month trend:
-48.10%

CAD Models

Download Texas Instruments TMP235A4DBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.534
Stock
644,998
747,365
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMP235A4DBZR provided by its distributors.

±1.2°C 2.3V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 3-SOT-23 -40 to 150
LOW-POWER HIGH-ACCURACY ANALOG O / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Temperature Sensor Analog Output 3-Pin SOT-23 T/R
Analog Voltage Output Sensor, 5Cel, Rectangular, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.