C&K Components TMCGF5ST1440C

Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 5.13Mm, Quick Connect Terminal, Simulated
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1.27 mm
Electrical Life350 kcycles
Max Current Rating1 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force490 mN
Operating Position18.923 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel3.556 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length48.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TMCGF5ST1440C.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+2.11%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TMCGF5ST1440C.

Related Parts

Descriptions

Descriptions of C&K Components TMCGF5ST1440C provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 5.13Mm, Quick Connect Terminal, Simulated
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 1A 125VAC 30VDC 0.49N Screw Mount Bulk
TM Series SPDT .187" Quick Connect Mini Snap-Acting Switch
SWITCH SNAP ACTION SPDT 1A 125V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1.27 mm
Electrical Life350 kcycles
Max Current Rating1 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Operating Force490 mN
Operating Position18.923 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel3.556 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length48.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TMCGF5ST1440C.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet8 pages11 years ago
Datasheet2 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago