HIROSE ELECTRIC TM2REA-2408(50)

Modular Connectors / Ethernet Connectors RJ-11 RCP 8 POS Sold RA Thru-Hole 8Ter

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUp
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports4
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM2REA-2408(50).

Sager Electronics
Datasheet12 pages8 years ago
DigiKey
Datasheet12 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM2REA-2408(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM2REA-2408(50) provided by its distributors.

Modular Connectors / Ethernet Connectors RJ-11 RCP 8 POS Sold RA Thru-Hole 8Ter
Right Angle Tht Type Modular Jack |Hirose(Hrs) TM2REA-2408(50)
CONN MOD JACK 6P2C R/A UNSHLD
TM2REA-2408(50) ;2220800050
222-0800-0-50 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUp
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports4
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM2REA-2408(50).

Sager Electronics
Datasheet12 pages8 years ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant