HIROSE ELECTRIC TM2REA-1212(50)

Conn RJ-11 F/F 6/6 POS 1mm Solder RA Thru-Hole 12 Terminal 2 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUp
GenderFemale
Max Current Rating500 mA
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Ports2
Number of Positions12
Number of Positions Loaded12
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Depth16 mm
Length28.2 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM2REA-1212(50).

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Sager Electronics
Datasheet12 pages8 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages11 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet12 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM2REA-1212(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM2REA-1212(50) provided by its distributors.

Conn RJ-11 F/F 6/6 POS 1mm Solder RA Thru-Hole 12 Terminal 2 Port Tray
Modular Connectors / Ethernet Connectors 2 X 6-6SIDE ENTRY PC JACK
Right Angle Tht Type Modular Jack |Hirose(Hrs) TM2REA-1212(50)
12 Position/2 Port (6x2) Ganged RJ-11 Modular Jack
CONNECTOR, RJ11, JACK, 2PORT, 6P6C
Mod.Jack,6/6,THT90, Dualport ;2220681350
CONNECTOR, RJ11, JACK, 2PORT, 6P6C; Modular Connector Type: Modular Jack; Port Configuration: 1 x 2, Ganged; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: -; IP Rating: -; Connector Mounting: Through Hole

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUp
GenderFemale
Max Current Rating500 mA
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Ports2
Number of Positions12
Number of Positions Loaded12
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Depth16 mm
Length28.2 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM2REA-1212(50).

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Sager Electronics
Datasheet12 pages8 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages11 years ago
Datasheet1 page7 years ago
DigiKey
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant