HIROSE ELECTRIC TM2RE-2424(50)

Modular Jack RCP 24 POS Solder ST Through Hole 24 Terminal 4 Port Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUser Selectable
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Ports4
Number of Positions24
Number of Rows1
OrientationVertical
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM2RE-2424(50).

Factory Futures
Datasheet5 pages17 years ago
Sager Electronics
Datasheet5 pages8 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM2RE-2424(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM2RE-2424(50) provided by its distributors.

Modular Jack RCP 24 POS Solder ST Through Hole 24 Terminal 4 Port Bag
24 CONTACT(S) FEMALE STRAIGHT TELECOM AND DATACOM CONNECTOR SOLDER JACK
24 Position 4 Port Female Through Hole Unshielded Vertical Modular Jack
Modular Connectors / Ethernet Connectors 4 X 6-6 TOP ENTRY PC JACK
Straight Tht Type Modular Jack |Hirose(Hrs) TM2RE-2424(50)
Modular Jack (Straight Dip Type) (HIROSE ELECTRIC)
CONN MOD JACK 6P6C VERT UNSHLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUser Selectable
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Ports4
Number of Positions24
Number of Rows1
OrientationVertical
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM2RE-2424(50).

Factory Futures
Datasheet5 pages17 years ago
Sager Electronics
Datasheet5 pages8 years ago
Datasheet1 page9 years ago
Future Electronics
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant