HIROSE ELECTRIC TM23P-8-BT(06)

Modular Connectors / Ethernet Connectors MOD 8/8 BOOT ORANGE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact PlatingGold
Housing MaterialPC
Technical
Current Rating1 A
GenderMale
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Ports1
Number of Positions8
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM23P-8-BT(06).

Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM23P-8-BT(06).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM23P-8-BT(06) provided by its distributors.

Modular Connectors / Ethernet Connectors MOD 8/8 BOOT ORANGE
Boot for 8 Position TM23P-88P Plug Connectors Orange
CONN BOOT HOODED FOR TM23 PLUG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorOrange
Contact PlatingGold
Housing MaterialPC
Technical
Current Rating1 A
GenderMale
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
Number of Ports1
Number of Positions8
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM23P-8-BT(06).

Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant