HIROSE ELECTRIC TM11RX-5N2-88

Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
DirectionUp
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Ports1
Number of Rows1
ShieldingShielded
TerminationSolder

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM11RX-5N2-88.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM11RX-5N2-88 provided by its distributors.

Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port
Emi-Protected Modular Jacks |Hirose(Hrs) TM11RX-5N2-88
Modular Connectors / Ethernet Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
DirectionUp
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Ports1
Number of Rows1
ShieldingShielded
TerminationSolder

Compliance

Environmental Classification
RoHSCompliant