HIROSE ELECTRIC TM11R-5C-88(50)

Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionUp
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536695050
ShieldingShielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth16 mm
Length19.2 mm
Pitch2.04 mm
Width19.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-5C-88(50).

Newark
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page7 years ago

Inventory History

3 month trend:
+21.22%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM11R-5C-88(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM11R-5C-88(50) provided by its distributors.

Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
8 Port 8 Position Right Angle Through-Hole 125 VAC 0.5 AMP Mod Jack
EMI Compatible Modular Jack (Right Angle Dip Type) (HIROSE ELECTRIC)
Rj45 Conn, R/A Jack, 8P8C, 1Port, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Hirose(Hrs) TM11R-5C-88(50)
CONN MOD JACK 8P8C R/A SHIELDED

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM11R5C8850

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45, Socket
Current Rating500 mA
DirectionUp
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536695050
ShieldingShielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth16 mm
Length19.2 mm
Pitch2.04 mm
Width19.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM11R-5C-88(50).

Newark
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant