HIROSE ELECTRIC TM10P1-88P

Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorClear
Housing MaterialPolycarbonate
Number of Pins8
Technical
Connector TypePlug
Current Rating500 mA
Max Voltage Rating (AC)125 V
Number of Ports1
Number of Positions Loaded8
OrientationStraight
ShieldingUnshielded
TerminationIDC
Voltage Rating125 V
Wire/Cable TypeRound
Dimensions
Depth20 mm
Length22.5044 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM10P1-88P.

Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM10P1-88P.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM10P1-88P provided by its distributors.

Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag
Modular Connectors / Ethernet Connectors MOD PLUG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorClear
Housing MaterialPolycarbonate
Number of Pins8
Technical
Connector TypePlug
Current Rating500 mA
Max Voltage Rating (AC)125 V
Number of Ports1
Number of Positions Loaded8
OrientationStraight
ShieldingUnshielded
TerminationIDC
Voltage Rating125 V
Wire/Cable TypeRound
Dimensions
Depth20 mm
Length22.5044 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM10P1-88P.

Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant