Texas Instruments TLV70233DBV

300mA, Low IQ, Low-Dropout egulator for Portables 5-SOT-23 -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Technical
Accuracy0.5 %
Dropout Voltage260 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current300 mA
Output Voltage3.3 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70233DBV.

Texas Instruments
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet31 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70233DBV.

Descriptions

Descriptions of Texas Instruments TLV70233DBV provided by its distributors.

300mA, Low IQ, Low-Dropout egulator for Portables 5-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
Technical
Accuracy0.5 %
Dropout Voltage260 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current300 mA
Output Voltage3.3 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70233DBV.

Texas Instruments
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Upverter
Datasheet31 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago