Texas Instruments TLV70012QDCKRQ1

LDO Regulator Pos 1.2V 0.2A Automotive 5-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Min Current Limit320 mA
Min Operating Temperature-40 °C
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012QDCKRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Datasheet19 pages10 years ago
Datasheet17 pages11 years ago
Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet23 pages3 years ago

Inventory History

3 month trend:
+178%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV70012QDCKRQ1 provided by its distributors.

LDO Regulator Pos 1.2V 0.2A Automotive 5-Pin SC-70 T/R
LDO Voltage Regulators AC 200mA,Low IQ,LDO Reg
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
IC REG LINEAR 1.2V 300MA SC70-5
TLV70012 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 300mA -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Min Current Limit320 mA
Min Operating Temperature-40 °C
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012QDCKRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Datasheet19 pages10 years ago
Datasheet17 pages11 years ago
Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet23 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago