Texas Instruments TLV70012

the tlv700xx/tlv701xx series of low-dropout (ldo) linear regulators are low quiescent current devices with excellent...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-TLV70012Contact
>1wk
TLV70012Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70012.

Descriptions

Descriptions of Texas Instruments TLV70012 provided by its distributors.

the tlv700xx/tlv701xx series of low-dropout (ldo) linear regulators are low quiescent current devices with excellent line and load transient performance. these ldos are designed for power-sensitive applications. a precision bandgap and error amplifier provides overall 2% accuracy. low output noise very high power-supply rejection ratio (psrr) and low dropout voltage make this series of devices ideal for most battery-operated handheld equipment. all device versions have thermal shutdown and current limit for safety. furthermore these devices are stable with an effective output capacitance of only 0.1 f. this feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago