📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TLV3704CDG4

General Purpose Lead Free Gold GULL WING (Amplifier Type) Amplifier 1.022W 36mus 88dB 125C
$ 1.665

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3704CDG4.

Texas Instruments

Datasheet25 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages17 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3704CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV2304IDR
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-SOIC -40 to 125
Texas InstrumentsTLV2304ID
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-SOIC -40 to 125
Texas InstrumentsTLV3704IDR
Quad nanopower high-voltage comparator with push-pull output 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3704CDG4 provided by its distributors.

General Purpose Lead Free Gold GULL WING (Amplifier Type) Amplifier 1.022W 36mus 88dB 125C
Quad Nanopower Push-Pull Comparator 14-SOIC 0 to 70
Comparator, 4 Func, 7000uV Offset-Max, 240000ns Response Time, CMOS, PDSO14
Comparator Quad R-R I/O ±8V/16V 14-Pin SOIC Tube
Multilayer Ceramic Capacitors MLCC - SMD/SMT 180pF 16 volts 10%
IC QUAD COMP P-P NANOPWR 14-SOIC
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.