Texas Instruments TLV2464

Family Of Low-power Rail-to-rail Input/output Operational Amplifiers With Shutdown
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2464.

Texas Instruments

Datasheet58 pages18 years ago

Descriptions

Descriptions of Texas Instruments TLV2464 provided by its distributors.

FAMILY OF LOW-POWER RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN
the tlv246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. the input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. the amplifier output has rail-to-rail performance with high-output-drive capability solving one of the limitations of older rail-to-rail input/output operational amplifiers. this rail-to-rail dynamic range and high output drive make the tlv246x ideal for buffering analog-to-digital converters. the operational amplifier has 6.4 mhz of bandwidth and 1.6 v/s of slew rate with only 500 a of supply current providing good ac performance with low power consumption. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.