Toshiba TLP701(F)

Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins6
Technical
DirectionUnidirectional
Fall Time50 ns
Forward Current10 mA
Forward Voltage1.55 V
High Level Output Current400 mA
Isolation Voltage5 kV
Low Level Output Current400 mA
Max Input Current20 mA
Max Operating Temperature100 °C
Max Output Current600 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current600 mA
Propagation Delay700 ns
Reverse Voltage (DC)5 V
Rise Time50 ns
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Toshiba TLP701(F).

TME
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-51.42%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP701(F).

Related Parts

Descriptions

Descriptions of Toshiba TLP701(F) provided by its distributors.

Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD
IC Output Optocoupler, 1-Element, 5000V Isolation
OPTOISO 5KV GATE DRIVER 6SDIP GW
Product Description Demo for Development.
French Electronic Distributor since 1988
PHOTOCPLR IGBT MOSFET DR SDIP6

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP701-F
  • TLP701F

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins6
Technical
DirectionUnidirectional
Fall Time50 ns
Forward Current10 mA
Forward Voltage1.55 V
High Level Output Current400 mA
Isolation Voltage5 kV
Low Level Output Current400 mA
Max Input Current20 mA
Max Operating Temperature100 °C
Max Output Current600 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current600 mA
Propagation Delay700 ns
Reverse Voltage (DC)5 V
Rise Time50 ns
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Toshiba TLP701(F).

TME
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant