📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Toshiba TLP504A

Transistor Output Optocoupler, 2-Element, 2500V Isolation
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP504A.

IHS

Datasheet8 pages5 years ago

DigiKey

TME

B+D Enterprises

CAD Models

Download Toshiba TLP504A symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)

Descriptions

Descriptions of Toshiba TLP504A provided by its distributors.

Transistor Output Optocoupler, 2-Element, 2500V Isolation
Optocoupler [Toshiba Components] TLP 504A Optocoupler
Optocoupler - Transistor Outputs
OPTOCOUPLER TRANS 2.5KVRMS 8DIP
OPTOISO 2.5KV 4CH TRANS 16-DIP
PHOTOCOUPLER DUAL TRANS-OUT 8DIP
OPTOCOUPLER, DUAL TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:8; Approval Bodies:UL; Collector Emitter Voltage V(br)ceo:55V; Current Transfer Ratio Min:50%; Current Transfer Ratio Typ:50%; Forward Current If(AV):5mA; Output Type:Phototransistor

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP 504A