Toshiba TLP4202G(F)

Relay SSR 50mA 1.3V DC-IN 0.09A 350V 8-Pin SOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Input Current50 mA
Isolation Voltage1.5 kV
Load Current90 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature85 °C
Max Output Current90 mA
Max Output Voltage350 V
Min Operating Temperature-40 °C
Number of Channels2
Output Current90 mA
Relay TypeRelay
Resistance50 Ω
TerminationGull Wing
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for Toshiba TLP4202G(F).

Arrow Electronics
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP4202G(F).

Related Parts

Descriptions

Descriptions of Toshiba TLP4202G(F) provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.09A 350V 8-Pin SOP
SSR RELAY SPST-NC 90MA 0-350V
Product Description Demo for Development.

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Input Current50 mA
Isolation Voltage1.5 kV
Load Current90 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature85 °C
Max Output Current90 mA
Max Output Voltage350 V
Min Operating Temperature-40 °C
Number of Channels2
Output Current90 mA
Relay TypeRelay
Resistance50 Ω
TerminationGull Wing
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for Toshiba TLP4202G(F).

Arrow Electronics
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant