Toshiba TLP3063(S)

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins5
Technical
Forward Current50 mA
Forward Voltage1.3 V
Input Current20 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current100 mA
Output Voltage600 V
Power Dissipation330 mW
Reverse Breakdown Voltage5 V
RMS Current (Irms)100 mA

Documents

Download datasheets and manufacturer documentation for Toshiba TLP3063(S).

element14 APAC
Datasheet6 pages13 years ago
Datasheet7 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP3063(S).

Related Parts

Descriptions

Descriptions of Toshiba TLP3063(S) provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP
Optocoupler, Triac, 5Kv, Dip-5; Optocoupler Case Style:Dip; No. Of Pins:5Pins; Isolation Voltage:5Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:600V; Product Range:- Rohs Compliant: No |Toshiba TLP3063(S)
Optocoupler (TRIAC) DIL-6

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP3063 S
  • TLP3063(S
  • TLP3063-S
  • TLP3063S

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins5
Technical
Forward Current50 mA
Forward Voltage1.3 V
Input Current20 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current100 mA
Output Voltage600 V
Power Dissipation330 mW
Reverse Breakdown Voltage5 V
RMS Current (Irms)100 mA

Documents

Download datasheets and manufacturer documentation for Toshiba TLP3063(S).

element14 APAC
Datasheet6 pages13 years ago
Datasheet7 pages19 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant