Toshiba TLP2631(TP1F)

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Number of Pins8
Technical
DirectionUnidirectional
Fall Time30 ns
Forward Current20 mA
Forward Voltage1.65 V
Isolation Voltage2.5 kV
Max Operating Temperature70 °C
Max Output Current16 mA
Max Power Dissipation40 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current16 mA
Output Current per Channel16 mA
PackagingCut Tape (CT)
Power Dissipation40 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Rise Time30 ns
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Toshiba TLP2631(TP1F).

Factory Futures
Datasheet8 pages14 years ago
iiiC
Datasheet77 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP2631(TP1F).

Related Parts

Descriptions

Descriptions of Toshiba TLP2631(TP1F) provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
French Electronic Distributor since 1988
OPTOISO 2.5KV 2CH OPEN COLL 8SMD

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP2631(TP1,F)
  • TLP2631TP1 F
  • TLP2631TP1F

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Number of Pins8
Technical
DirectionUnidirectional
Fall Time30 ns
Forward Current20 mA
Forward Voltage1.65 V
Isolation Voltage2.5 kV
Max Operating Temperature70 °C
Max Output Current16 mA
Max Power Dissipation40 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current16 mA
Output Current per Channel16 mA
PackagingCut Tape (CT)
Power Dissipation40 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Rise Time30 ns
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for Toshiba TLP2631(TP1F).

Factory Futures
Datasheet8 pages14 years ago
iiiC
Datasheet77 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant