KYOCERA AVX TLJB157M010R0500

Cap Tant Solid 150uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current412 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.4 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJB157M010R0500.

Newark
Datasheet5 pages8 years ago
Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet6 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-61.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TLJB157M010R0500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TLJB157M010R0500 provided by its distributors.

Cap Tant Solid 150uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R
TLJ Series 150 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor
Tantalum Capacitor, Tantalum (dry/solid)
Capacitor;Tantalum;Cap 150uF;Tol 20%;SMT;Case 3528-21;Vol-Rtg 10V;High CV;TR | AVX TLJB157M010R0500
Tantalum Capacitor, 150Uf, 10V, 500 Ohm, 0.2, 1210, Full Reel; Capacitance:150Μf; Voltage(Dc):10V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Esr:0.5Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TLJB157M010R0500.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLJB157M010R0500.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current15 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current412 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.4 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJB157M010R0500.

Newark
Datasheet5 pages8 years ago
Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet6 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago