Infineon TLE9202EDXUMA1

Motor Controller, AEC-Q100, DC, SOIC-36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9202EDXUMA1.

IHS

Datasheet28 pages9 years ago

CAD Models

Download Infineon TLE9202EDXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-09-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-01-15
LTD Date2022-01-15

Descriptions

Descriptions of Infineon TLE9202EDXUMA1 provided by its distributors.

MOTOR CONTROLLER, AEC-Q100, DC, SOIC-36
Current Limiting Over Temperature Short Circuit UVLO Tape & Reel (TR) DUAL DC Motors General Purpose bridge driver 6A 13.5V 100m Ohm LS 100m Ohm HS 2.5mm
Motor Controller, Aec-Q100, Dc, Soic-36; Motor Type:dc; No. Of Outputs:2Outputs; Output Current:-; Output Voltage:-; Driver Case Style:soic; No. Of Pins:36Pins; Supply Voltage Min:5V; Supply Voltage Max:28V; Operating Temperature Rohs Compliant: Yes
The TLE9202ED contains two independent general purpose 6 A H-Bridges in one Package. It is designed for (but not limited to) the control of DC motors or other inductive loads in automotive applications. The outputs can be pulse width modulated at frequencies up to 20 kHz. PWM/DIR control reduces the number of PWM capable pins needed on the microcontroller side. For load currents above the current limitation threshold (8 A typ.) the H-Bridge goes into chopper current limitation mode. It is protected against short circuits and overtemperature and provides extensive diagnosis via SPI or basic error feedback via error flag. Open load can be detected when the bridge is disabled or during PWM operation of inductive loads. | Summary of Features: R DSon of 100 m per switch typ. at Tj = 25 C; Logic inputs 3.3 V and 5.0 V TTL / CMOS-compatible; Low standby current; Chopper current limitation; Short circuit shut down with latch behavior; Overtemperature shut down with latch behavior; Vs undervoltage shutdown; Open load detection in ON and OFF state; Detailed SPI diagnosis or simple error flag; Completely lead free; Green product (RoHS compliant); AEC qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001384774
  • TLE9202ED