📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TLC5925IDBQR

Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5925IDBQR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+51.65%

CAD Models

Download Texas Instruments TLC5925IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC5928DBQR
16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
Texas InstrumentsTLC59281DBQR
16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5925IDBQR provided by its distributors.

Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Tape & Reel (TR) TLC5925 Shift Register Surface Mount led driver 8.65mm -1mA 5.5V 1.6W
TEXAS INSTRUMENTS - TLC5925IDBQR - IC, LED SINK DRIVER, 16CH, 24SSOP
LED Driver 4 Segment 13000uA Supply Current 24-Pin SSOP T/R
IC, LED SINK DRIVER, 16CH, 24SSOP; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 20V; Courant, sortie max.: 45mA; Fréquence de commutation: 30MHz; Nombr
Ic, Led Sink Driver, 16Ch, 24Ssop; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:20V; Output Current Max:45Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Mounting:Smd;rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5925IDBQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5925IDBQR .
  • TLC5925IDBQR.