Texas Instruments TLC59108IPWR

8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59108IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+46.82%

CAD Models

Download Texas Instruments TLC59108IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC59108FIPWR
8-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 20-TSSOP -40 to 85
Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Analog DevicesMAX6968AUE+
MAX6968 Series 5.5 V 56 mA Surface Mount LED Display Driver - TSSOP-16

Descriptions

Descriptions of Texas Instruments TLC59108IPWR provided by its distributors.

8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85
Tape & Reel (TR) TLC59108 Boost Surface Mount led driver 6.5mm 120mA 5.5V 1MHz
17V 25MHz 8 Linear 120mA 3V~5.5V TSSOP-20 LED Drivers ROHS
LED Driver 28000uA Supply Current 20-Pin TSSOP T/R
Led Driver, Constant Current, Tssop-20; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:20V; Output Current Max:120Ma; Switching Frequency:1Mhz; No. Of Outputs:8Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59108IPWR
LED DRIVER, CONSTANT CURRENT, TSSOP-20; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 20V; Courant, sortie max.: 120mA; Fréquence de commutation: 1MHz;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.