Texas Instruments TLC2652AMJB

Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 14-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product1.9 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)3 µV
Max Dual Supply Voltage8 V
Max I/O Voltage3 µV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.9 V
Min Operating Temperature-55 °C
Min Supply Voltage3.8 V
Number of Channels1
Number of Elements2
PackagingRail/Tube
Power Dissipation1.375 W
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2652AMJB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet39 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet38 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2652AMJB.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC2652AMJB provided by its distributors.

Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 14-CDIP -55 to 125
SP Amp Chopper Stabilization Single ±8V/16V 14-Pin CDIP Tube
PRECISION CHOPPER-STABILIZED ADV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product1.9 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)3 µV
Max Dual Supply Voltage8 V
Max I/O Voltage3 µV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.9 V
Min Operating Temperature-55 °C
Min Supply Voltage3.8 V
Number of Channels1
Number of Elements2
PackagingRail/Tube
Power Dissipation1.375 W
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2652AMJB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet39 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet38 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago