E-Switch TL3340AF160QG

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphthalamide
Case/PackageSMD/SMT
ColorWhite
Contact MaterialSilver, Stainless Steel
Contact PlatingSilver, Stainless Steel
Housing MaterialPolyphthalamide
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length850 µm
Height3.55 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3340AF160QG.

element14 APAC
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Inventory History

3 month trend:
-15.01%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3340AF160QG.

Related Parts

Descriptions

Descriptions of E-Switch TL3340AF160QG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD
TL3340 Series SPST 2.6 N Round Button Gull Wing SMT Sub-Miniature Tactile Switch
Tactile Switch, TL3340, SPST-NO, OFF-(ON), R/A, Top Actuated, 0.05A, 12VDC | E-Switch TL3340AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-right Angle
E-SWITCH - TL3340AF160QG - Tactile Switch, TL3340 Series, Side Actuated, Surface Mount, Round Button, 160 gf, 50mA at 12VDC
TACTILE SWITCH, SPST-NO, 0.05A, 12VDC; Product Range: TL3340 Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 4mm x 3.3mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (27-Jun-2018); Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 160gf; Switch Terminals: SMD

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3340AF160QG .
  • TL3340AF160QG.

Technical Specifications

Physical
Actuator MaterialPolyphthalamide
Case/PackageSMD/SMT
ColorWhite
Contact MaterialSilver, Stainless Steel
Contact PlatingSilver, Stainless Steel
Housing MaterialPolyphthalamide
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance500 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length850 µm
Height3.55 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3340AF160QG.

element14 APAC
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant