E-Switch TL3330AF260QG

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.55N SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life30 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)30 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1 mm
Height3.75 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3330AF260QG.

RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Technical Drawing1 page0 years ago
Mouser
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.46%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3330AF260QG.

Related Parts

Descriptions

Descriptions of E-Switch TL3330AF260QG provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.55N SMD
TL3330 Series SPST 2.5 N Rectangular Button SMT Right Angle Tactile Switch
Tactile Switch, TL3330, SPST-NO, OFF-(ON), R/A, Top Actuated, 0.05A, 12VDC | E-Switch TL3330AF260QG
Switch, Tactile, Spst, 50Ma, 12Vdc; Product Range:Tl3330 Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:260Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL3330AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-right Angle

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3330AF260QG.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life30 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)30 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length1 mm
Height3.75 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3330AF260QG.

RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Technical Drawing1 page0 years ago
Mouser
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant