E-Switch TL1265AQRGRY

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1265 Series | E-Switch TL1265AQRGRY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL1265AQRGRY.

TME
Datasheet1 page12 years ago
Future Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.64%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1265AQRGRY.

Related Parts

Descriptions

Descriptions of E-Switch TL1265AQRGRY provided by its distributors.

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1265 Series | E-Switch TL1265AQRGRY
SWITCH TACTILE SPST-NO 0.05A 12V
Illuminated Tactile Switch, Spst, 50Ma, 12Vdc; Product Range:Tl1265 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL1265AQRGRY

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for E-Switch TL1265AQRGRY.

TME
Datasheet1 page12 years ago
Future Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant