E-Switch TL1105BF100Q

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105BF100Q
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length5.9 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105BF100Q.

LKR
Datasheet3 pages16 years ago
Newark
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet3 pages21 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page11 years ago

Inventory History

3 month trend:
-1.54%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL1105BF100Q.

Related Parts

Descriptions

Descriptions of E-Switch TL1105BF100Q provided by its distributors.

Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105BF100Q
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 50VDC 0.98N Thru-Hole
TL1105 Series SPST 1 N Round Button PC Through Hole Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Tl1105 Series; Illumination:Non Illuminated; Actuation Type:Top; Actuator Height:9.5Mm; Contact Configuration:Spst-No; Contact Current Dc Max:50Ma; Contact Current Max:50Ma Rohs Compliant: Yes |E-Switch TL1105BF100Q

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1105BF-100Q

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length5.9 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL1105BF100Q.

LKR
Datasheet3 pages16 years ago
Newark
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet3 pages21 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant