📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics TL084CD

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084CD.

element14 APAC

Datasheet19 pages13 years ago

Factory Futures

Augswan

STMicroelectronics SCT

Farnell

Inventory History

3 month trend:
-8.27%

CAD Models

Download STMicroelectronics TL084CD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.763
Stock
319,131
347,675
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsLF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
STMicroelectronicsTL084IDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TL084CD provided by its distributors.

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
Quad JFET-Input Operational Amplifier, SOIC-14, TL084CD
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14
OP AMP, GP, QUAD, SO-14,VS 6 TO 36V, IS 1.4MA, PD 680MW, VOS 3MV, IIB 30PA, IIO 5PA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084CD.