STMicroelectronics TL081CN

Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Dissipation680 mW
Slew Rate16 V/µs
Voltage Gain106.02 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL081CN.

Farnell
Datasheet15 pages18 years ago
Datasheet10 pages22 years ago
iiiC
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TL081CN.

Related Parts

Descriptions

Descriptions of STMicroelectronics TL081CN provided by its distributors.

Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDIP8
TL081 Series 36V 4 MHz General Purpose JFET Single Operational Amplifier - DIP-8
IC, OP AMP, JFET, DIP8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:4MHz; Slew Rate:16V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:JFET Operational; Base Number:081; Device Marking:TL081CN; Gain Bandwidth:4MHz; IC Generic Number:081; IC Temperature Range:Commercial; Input Offset Voltage Max:13mV; Logic Function Number:081; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Slew Rate:16V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 081 CN
  • TL081CN.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Dissipation680 mW
Slew Rate16 V/µs
Voltage Gain106.02 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL081CN.

Farnell
Datasheet15 pages18 years ago
Datasheet10 pages22 years ago
iiiC
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant