Texas Instruments TL071

the jfet-input operational amplifiers in the tl07x series are designed as low-noise versions of the tl08x series...
Datasheet

Price and Stock

DistributorSKUMinPkg
XINVRYTL071Contact
>1w
North Star MicroNS-TL071Contact
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071.

Texas Instruments

Datasheet41 pages18 years ago

Descriptions

Descriptions of Texas Instruments TL071 provided by its distributors.

the jfet-input operational amplifiers in the tl07x series are designed as low-noise versions of the tl08x series amplifiers with low input bias and offset currents and fast slew rate. the low harmonic distortion and low noise make the tl07x series ideally suited for high-fidelity and audio preamplifier applications. each amplifier features jfet inputs (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip. the c-suffix devices are characterized for operation from 0c to 70c. the i-suffix devices are characterized for operation from 40c to 85c. the m-suffix devices are characterized for operation over the full military temperature range of 55c to 125c.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.